RF Amplifier

Results: 3,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2.9-3.5 GHz, 2W S-band MMIC, OVM 72In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 25 V 29 mA 28.4 dB Driver Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2935 Bag
Qorvo RF Amplifier 2-18GHz LNA / Gain Block w/AGC 100In Stock
Min.: 100
Mult.: 100

2 GHz to 18 GHz 5 V 75 mA 17 dB 2 dB Low Noise Amplifiers Die GaAs 18 dBm TGA2525 Gel Pack


MACOM RF Amplifier 100-1200MHz NF 1.8dB Gain 14dB 8In Stock
Min.: 1
Mult.: 1

Si Bulk

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 8.0dB 7In Stock
Min.: 1
Mult.: 1

Si Bulk
CML Micro RF Amplifier Low-power 50 ohm MMIC gain block 6-18 GHz Positive Gain-Slope Amplifier +2dB 314In Stock
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 18 GHz 2.7 V to 5 V 24 mA 11.5 dB 3 dB Gain Block Amplifiers SMD/SMT VQFN-16 Si 11 dBm 21 dBm + 165 C CMX90 Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 676In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 3 GHz 4.3 V 40 mA 15.9 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 13.9 dBm 30 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 860In Stock
Min.: 1
Mult.: 1
Reel: 500

30 MHz to 2 GHz 3 V to 5 V 141.7 mA 18.9 dB 1.6 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 23.3 dBm 35.6 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 508In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 12 GHz 6 V 68 mA 15.3 dB 3.1 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 14 dBm 26.3 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, Low-Noise Amplifier 4,532In Stock
Min.: 1
Mult.: 1
Reel: 2,500

0 Hz to 1.1 GHz 5 V 16 mA 19 dB 3.5 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si 2.9 dBm 13 dBm - 40 C + 85 C MAX2611 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 5-4000 MHz SiGe HBT MMIC LNA 19In Stock
Min.: 1
Mult.: 1

Si SGL0622Z Bulk


MACOM RF Amplifier Amplifier,Surface Mount 8In Stock
Min.: 1
Mult.: 1

Si


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 853In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 1,375In Stock
Min.: 1
Mult.: 1
Reel: 1,500

5 V 24 mA 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 42.7 dBm - 40 C + 85 C AD8432 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Wide Dynamic Rage High BW DGA 941In Stock
Min.: 1
Mult.: 1
Reel: 1,500

3.2 GHz 3.3 V to 5 V 7.4 mA 15 dB 9 dB General Purpose Amplifiers SMD/SMT LFCSP-24 Si 17 dBm 50 dBm - 40 C + 85 C ADA4961 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, 29-36GHz
434In Stock
Min.: 1
Mult.: 1
Reel: 500

Low Noise Amplifiers Si HMC566G Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 315MHz/433MHz Low-Noise Amplifier for Au 7,328In Stock
Min.: 1
Mult.: 1
Reel: 2,500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SC70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C AEC-Q100 MAX2634 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier Lowest power (0.6mA) GPS LNA 4,812In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.5754 GHz 1.08 V to 1.98 V 650 uA 16.5 dB 1.03 dB Low Noise Amplifiers SMD/SMT WLP-4 Si - 26 dBm - 19 dBm - 40 C + 85 C MAX2679B Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 25-31GHz NF 1.7dB P1dB 19dBm SSG 22dB 100In Stock
Min.: 50
Mult.: 50

31 GHz 3.5 V 90 mA 22 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm - 40 C + 85 C QPA2628D Gel Pack
Qorvo RF Amplifier 2.7-3.5GHz 18W GaN PAE >54% Gain 30.5dB 23In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 20 V to 32 V 225 mA 30.5 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C TGA2830 Waffle
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 420In Stock
Min.: 1
Mult.: 1
Reel: 500

1 MHz to 1 GHz 8 V 239 mA 20.3 dB 1.4 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 26.1 dBm 40.2 dBm - 40 C + 95 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 500In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 4.5 GHz 2.8 V to 5 V 75.1 mA 9.8 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 13.5 dBm 25 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 2,417In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1.1 GHz to 4 GHz 5 V 51 mA 12.9 dB 1.08 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.1 dBm 32.2 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 798In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 5 V 20 mA 9.3 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 14.5 dBm 26 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 4.8 - 6.0 GHz 30W GaN PA
15In Stock
Min.: 1
Mult.: 1

4.8 GHz to 6 GHz 28 V 350 mA 29.5 dB, 30.5 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C Cut Tape