New Level Controllers

Amphenol Advanced Sensors LET-Elite Alarm Module uses the standard MODBUS-RTU protocol with a 2-wire RS485 port. The host computer reading interval shall be ≥ 500ms (recommended 1s). Its default address is 01 and is configurable via PC commands or LEAK-Talk software. The Amphenol Advanced Sensors LET-Elite Alarm Module supports BACnet IP and Modbus RTU/TCP.
-
Amphenol LET-Basic Alarm ModuleThe module uses the standard MODBUS-RTU protocol and an asynchronous serial 2-wire RS485 port.11-08-2026 -
Amphenol LET-Plus Alarm ModuleMulti-functional water leakage detection device with a maximum cable length of 500 meters.11-08-2026 -
Amphenol LET-Elite Alarm ModuleThe module uses the standard MODBUS-RTU protocol with a 2-wire RS485 port.11-08-2026