Single Board Computers

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IBASE Single Board Computers NXP i.MX 93 Cortex-A55 Dual processor, 1.7GHz,2GB LPDDR4 on board, 32GB eMMC on board (up to 256GB),2x RJ45 GbE LAN,1x I2C, 2x USB2.0 (Type-A),3x COM port, 1x 4-wire UART or 2-wire UART + I2C,1x M.2 E-Key (2230) for WiFi/BT Module,1x Micro SD slot
4In Stock
Min.: 1
Mult.: 1

2.5 in ARM ARM Cortex-A55, ARM-Cortex-M33 ARM Cortex-A55, ARM-Cortex-M33 1.7 GHz 12 V, 24 V CAN, I2C, UART, USB - 40 C + 85 C 100 mm x 72 mm
IBASE Single Board Computers 3.5" Intel Core-Ultra 7 165H (24M Cache, up to 5.00 GHz) onboard, w/ I226LM + I226V 2.5G LAN, HDMI +DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2(M2280/ E2230/ B3052),DC in (12V-24V), iAMT18 ,dTPM(2.0) ,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS
2In Stock
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Single Board Computer; Intel Atom Processor E3800 Series
2In Stock
Min.: 1
Mult.: 1

IBASE Single Board Computers uATX, LGA1700 Core i7/i5/i3 & Pentium/Celeron, R680E PCH
2In Stock
Min.: 1
Mult.: 1

MB998 Intel Celeron, Core i3/i5/i7/i9, Pentium SATA 0 C + 60 C 244 mm x 244 mm
IBASE Single Board Computers 3.5" Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/ I210IT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB818-I), w/o cable kit (IB76A-1), (RoHS)

IB818 3.5 in Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz to 2 GHz 12 V to 24 V Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 147 mm x 102 mm
IBASE Single Board Computers Intel Atom x7-E3950 Processor 3.5 in SBC
1In Stock
Min.: 1
Mult.: 1

IB811 3.5 in Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz to 2 GHz 8 GB 0 GB 9 V to 36 V Audio, DP, eDP, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, USB 2.0, USB 3.0 - 40 C + 85 C 147 mm x 102 mm
IBASE Single Board Computers Atom E3845 1.91GHz,V/2*GL, PWR COM*2,mPCIe*2,DC (Add HS/IB76)
1In Stock
Min.: 1
Mult.: 1

IB
IBASE Single Board Computers
1In Stock
Min.: 1
Mult.: 1
IB919 3.5 in Intel Core i5-8365UE Core i5-8365UE 1.6 GHz 32 GB 0 GB 9 V to 24 V Audio, DP, eDP, Ethernet, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.1, USB Type-C 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers AMD Ryzen Embedded R1000 3.5" SBC
1In Stock
Min.: 1
Mult.: 1

IB918F 3.5 in AMD APU R1606G APU R1606G 2 GHz to 3.6 GHz 32 GB 0 GB 12 V to 24 V Audio, eDP, Ethernet, HDMI, RS-232/422/485, SATA, USB 2.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers ITX, AMD Ryzen V2748 QC APU (2.9GHz/4.25GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, 4x DisplayPort (1.4), COMx4, SATAIIIx 1, PCIe(8x) x1, M.2x 3(E2230+M2280+ B3052), Supporting EuP/ErP,TPM2.0 (RoHS2)
1In Stock
Min.: 1
Mult.: 1

MI989 AMD Ryzen V2748 Ryzen V2748 2.9 GHz to 4.15 GHz 64 GB 12 V to 24 V Ethernet, RS-232, USB 0 C + 60 C 170 mm x 170 mm
IBASE Single Board Computers uATX, LGA1700 Core i7/i5/i3 & Pentium.Celeron, Q670E PCH
3In Stock
Min.: 1
Mult.: 1

MB998 Intel Celeron, Core i3/i5/i7/i9, Pentium SATA 0 C + 60 C 244 mm x 244 mm
IBASE Single Board Computers uATX, LGA1700 Core i7/i5/i3, W680 PCH
3In Stock
Min.: 1
Mult.: 1

MB998 Intel Celeron, Core i3/i5/i7/i9, Pentium SATA 0 C + 60 C 244 mm x 244 mm
IBASE Single Board Computers ETX 3.0,Atom E3845,VGA,LAN,SATA (w/HSET838-BGA-1)D1-stepping
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ETX Intel Atom E3845 Atom E3845 1.91 GHz 8 GB - 20 C + 70 C 114 mm x 95 mm
IBASE Single Board Computers AMD RyzenTM R2514 APU (2.1GHz-3.7GHz) on board 2.5-inch Disk-Size w/ dual LAN, 2x HDMI, LVDS (24-bitdual-channel), EuP/ErP, 12V DC-in
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.5 in AMD R2514 2.7 GHz 12 V Audio, Ethernet, LVDS, USB 0 C + 60 C 100 mm x 72 mm
IBASE Single Board Computers Intel Celeron Processor N3350 3.5 in SBC
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

IB811 3.5 in Intel Celeron N3350 Celeron N3350 1.1 GHz to 2.4 GHz 8 GB 0 GB 9 V to 36 V 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5" Intel N97 QC SoC (2.0GHz/2.9GHz) , w/ I226V 2.5GbE x 2, DisplayPort x 2 + LVDS, COM x 4, SATA III x1 , M.2 x 3 (E-key+B-key+M-key), dTPM (2.0),DC-in (+12V-+24V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2)
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

IBASE Single Board Computers 12th Gen Intel Core/Celeron 3.5-inch Single Board Computer
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
IBASE Single Board Computers 11th Gen Intel Core/Celeron 3.5-inch Single Board Computer
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
IBASE Single Board Computers 13th Gen Intel Core/Celeron 3.5-inch Single Board Computer
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
IBASE Single Board Computers FS, LGA1151 socket for Intel 7th 6th generation Xeon /Core i7/i5/i3 & Pentium DT Processor , PICMG 1.3, C236 PCH, w/ I219LM GbE LANx1 + I211AT GbE LANx1 , SATA x 6 , DVI-I +CRT+DVI-D, COM x 4, MiniPCIe x 1, LPT , Supporting iAMT(11.0) (RoHS2)
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

IBASE Single Board Computers AMD RyzenTM R2312 APU (2.7GHz-3.5GHz) on board 2.5-inch Disk-Size w/ dual LAN, 2x HDMI, LVDS (24-bitdual-channel), EuP/ErP, 12V DC-in
Non-Stocked
Min.: 1
Mult.: 1
2.5 in AMD R2312 2.7 GHz 12 V 0 C + 60 C 100 mm x 72 mm
IBASE Single Board Computers AMD RyzenTM R2314 APU (2.1GHz-3.5GHz) on board 2.5-inch Disk-Size w/ dual LAN, 2x HDMI, LVDS (24-bitdual-channel), EuP/ErP, 12V DC-in
Non-Stocked
Min.: 1
Mult.: 1
2.5 in AMD R2314 2.7 GHz 12 V Audio, Ethernet, LVDS, USB 0 C + 60 C 100 mm x 72 mm
IBASE Single Board Computers Intel Pentium Processor N4200 3.5 in SBC
Non-Stocked
Min.: 1
Mult.: 1

IB811 3.5 in Intel Pentium N4200 Pentium N4200 1.1 GHz to 2.5 GHz 8 GB 0 GB 9 V to 36 V 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers Intel Atom x5-E3930 Processor 3.5 in SBC
Non-Stocked
Min.: 1
Mult.: 1

IB811
IBASE Single Board Computers 3.5" Intel Pentium N4200 DC SoC (1.1GHz/2.5GHz) onboard, w/ I211AT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,TPM 2.0, DC-in (12V-24V), EuP/ErP, Optional Heatsink(HSIB818), w/o cable kit (IB76A-1), (
Non-Stocked
Min.: 1
Mult.: 1