Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers High Common Mode Vlt g Diff Amp A 595-IN A 595-INA149AIDR 9,191In Stock
Min.: 1
Mult.: 1

INA149 1 Channel 500 kHz 5 V/us 90 dB 25 mA 350 uV 36 V 4 V 810 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Lo Pwr dual channel R-R fully Diff amp A A 595-THS4522IPW 6,255In Stock
Min.: 1
Mult.: 1
Reel: 2,000

THS4522 2 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 1,600In Stock
Min.: 1
Mult.: 1

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Zero Drift High Voltage Difference Amp 3,118In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8207 1 Channel 150 kHz 1 V/us 90 dB 100 uV 5.5 V 3.3 V 2.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 5,218In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 7,460In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High BW, Dual Diff Amp 9,972In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8274 1 Channel 10 MHz 20 V/us 83 dB 90 mA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr 7,609In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver 12,863In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4950-1 1 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 4,679In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp 5,198In Stock
Min.: 1
Mult.: 1

LT1995 1 Channel 32 MHz 1000 V/us 65 dB 120 mA 600 nA 2.5 mV 36 V 2.5 V 6.7 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 4,415In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers DIE SALE Rail In RRO Diff Amp 648In Stock
Min.: 324
Mult.: 324

THS4521 40.7 MHz 377.5 V/us 80 dB to 105 dB 4.5 uA 5 mV 1.1 mA - 55 C + 210 C SMD/SMT Die
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 9,331In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA133U/2K5 A 595-INA133U/2K5 5,438In Stock
Min.: 1
Mult.: 1

INA133 1 Channel 1.5 MHz 5 V/us 80 dB 32 mA 150 uV 36 V 5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 904In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Triple Differential Driver for HD Video 1,082In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8146 3 Channel 700 MHz 3000 V/us - 53 dB 87 mA 160 uA 36 mV 11 V 4.5 V 57 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp 1,304In Stock
Min.: 1
Mult.: 1

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 2,862In Stock
Min.: 1
Mult.: 1

AD8278 1 Channel 1 MHz 1.4 V/us 74 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP 387In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8476 1 Channel 6 MHz 10 V/us 90 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Single-Supply A 595- INA152EA/2K5 A 595-INA152EA/2K5 4,219In Stock
Min.: 1
Mult.: 1
Reel: 250

INA152 1 Channel 800 kHz 0.4 V/us 80 dB 7 mA 250 uV 20 V 2.7 V 500 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCR 2,193In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA597 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121CD A 595-THS4121CDGKR 292In Stock
Min.: 1
Mult.: 1

THS4121 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Analog Devices / Maxim Integrated Differential Amplifiers Low-Noise, Low-Distortion, 1.35GHz Fully 2,475In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX9626 1 Channel 1.35 GHz 6500 V/us 46 dB 100 mA 10 uA 2 mV 5.25 V 2.85 V 59 mA - 40 C + 125 C SMD/SMT TQFN-12 Reel, Cut Tape, MouseReel
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 4,314In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Reel, Cut Tape