Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers HighSpd Shrt Bat.Protect Video Filter 1,321In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4830-1 1 Channel 84 MHz 250 V/us 65 dB 248 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 184In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 250V Input Range, 100kHz, G =10, Micropower, Difference Amplifier 2,122In Stock
Min.: 1
Mult.: 1

LT1990-10 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 1,376In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Pwr Single-Suppl y A 595-INA132U A 595-INA132U 3,665In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA132 1 Channel 300 kHz 0.1 V/us 76 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate A 595-THS4 A 595-THS4150IDGNR 160In Stock
Min.: 1
Mult.: 1

THS4150 1 Channel 650 V/us 75 dB to 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Automotive High-Spee d Differential I/O 1,278In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4541 1 Channel 850 MHz 1.5 kV/us 100 dB 100 mA 13 uA 450 uV 5.4 V 2.7 V 10.1 mA - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 368In Stock
Min.: 1
Mult.: 1

MAX4198 1 Channel 175 kHz 0.07 V/us 70 dB 5.5 mA 100 nA 100 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT UMAX-8 Tube
Analog Devices Differential Amplifiers High Spd 18V Shrt Bat Protected Diff AMP 1,818In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 AEC-Q100 Reel, Cut Tape, MouseReel

Renesas / Intersil Differential Amplifiers EL4543IUZ 500MHZ DIF TWISTED PAIR DRVR 687In Stock
Min.: 1
Mult.: 1

EL4543 3 Channel 700 MHz 1000 V/us 80 dB 50 mA - 10 uA 10 mV 12 V 5 V 16.2 mA - 40 C + 85 C SMD/SMT QSOP-24 Tube
Analog Devices LT6375AHDF#PBF
Analog Devices Differential Amplifiers 270V Common Mode Voltage Difference Amplifier 508In Stock
Min.: 1
Mult.: 1

LT6375 1 Channel 575 kHz 2.4 V/us 106 dB 28 mA 14 uA 300 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT DFN-14 Tube

Analog Devices Differential Amplifiers 2x 10GHz GBW, 1.1nV/vHz Diff Amp/ADC D 480In Stock
Min.: 1
Mult.: 1

LTC6419 2 Channel 10 GHz 3300 V/us 90 dB 95 mA - 62 uA 300 uV 5.25 V 2.7 V 52 mA - 40 C + 85 C SMD/SMT LQFP-20 Tray
Texas Instruments Differential Amplifiers 900 MHz Fully Differ ential Amplifier wi A 926-LMH6553SDE/NOPB 886In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Ultra Low Distortion Diff ADC Driver 1,923In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4939-1 1 Channel 1.4 GHz 6800 V/us 2.2 uA 2.8 mV 5.25 V 3 V 37.7 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 1,902In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 2x Very L N, Diff Amplifier & 5MHz Lpas 80In Stock
Min.: 1
Mult.: 1

LT6604-5 2 Channel 61 dB - 30 uA 8 mV 11 V 3 V 28 mA 0 C + 70 C SMD/SMT QFN-34 Tube
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 54In Stock
Min.: 1
Mult.: 1

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 10 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Differential Amplifiers HS Full Diff A 595-T HS4502CDGNR A 595-THS4502CDGNR 150In Stock
Min.: 1
Mult.: 1

THS4502 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Triple Differential Driver for HD Video 1,183In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8147 3 Channel 600 MHz 3000 V/us - 49 dB 87 mA 160 uA 36 mV 11 V 4.5 V 57 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp-AD-MCMV (gain~14) 999In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8203 1 Channel 60 kHz 0.33 V/us 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 42V Single Supply Diff Amp 136In Stock
Min.: 1
Mult.: 1

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers 3 MHz, bi-directional 65V Diff Amp 234In Stock
Min.: 1
Mult.: 1

AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube

Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 A 595-INA592IDGKR 562In Stock
Min.: 1
Mult.: 1
Reel: 250

INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier 117In Stock
Min.: 1
Mult.: 1

LT6376 1 Channel 300 kHz 4.1 V/us 90 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP 328In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8275 1 Channel 15 MHz 25 V/us 86 dB 30 mA 10 pA 150 uV 15 V 3.3 V 1.9 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel