Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 4,324In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT QFN-16 Reel, Cut Tape
Analog Devices Differential Amplifiers Low Power Diff amp, Hgh BW, fst slw 1,345In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 8 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High BW, G = 0.5, 1, 2, 3 1,068In Stock
Min.: 1
Mult.: 1

AD8271 1 Channel 15 MHz 30 V/us 92 dB 100 mA 500 nA 300 uV 36 V 5 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr 968In Stock
Min.: 1
Mult.: 1

LT6350 1 Channel 33 MHz 48 V/us 118 dB 45 mA 4.4 uA 280 uV 12 V 2.7 V 4.8 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157U A 595-INA157U 4,532In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA157 1 Channel 4 MHz 14 V/us 86 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual Low Power Singl e-Supply A 595-INA2 A 595-INA2132UA 1,348In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA2132 2 Channel 300 kHz 0.1 V/us 74 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Speed 174In Stock
Min.: 1
Mult.: 1

THS4141 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Auto Cat Wideband Op Amp 2,778In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 125 C SMD/SMT VQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC 275MHz High-Speed Diff'l Receiver 1,287In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8129 1 Channel 200 MHz 1060 V/us 110 dB 40 mA 2 uA 200 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 10MHz LowDistortion G=0.2 Difference AMP 4,561In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8275 1 Channel 15 MHz 25 V/us 80 dB 30 mA 10 pA 300 uV 15 V 3.3 V 1.9 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers DualDifferenceAmpLowPwrG1 1,762In Stock
Min.: 1
Mult.: 1

AD8277 2 Channel 550 kHz 1.1 V/us 86 dB 15 mA 100 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Differential Amplifiers Low Power, Wide Supply Range, Low Cost Difference Amplifiers, G = , 2 1,345In Stock
Min.: 1
Mult.: 1

AD8278 1 Channel 1 MHz 1.4 V/us 80 dB 15 mA 50 uV 36 V 2 V 200 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 270V Common Mode Voltage Difference Amplifier 1,136In Stock
Min.: 1
Mult.: 1

LT6375 1 Channel 575 kHz 2.4 V/us 100 dB 28 mA 14 uA 300 uV 50 V 3 V 350 uA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 723In Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s A 595-INA A 595-INA143U 2,404In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA143 1 Channel 150 kHz 5 V/us 86 dB 32 mA 100 uV 36 V 4.5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision 2,500In Stock
Min.: 1
Mult.: 1

INA2133 2 Channel 1.5 MHz 5 V/us 80 dB 32 mA 150 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Differential Amplifiers High-Speed Precision 832In Stock
Min.: 1
Mult.: 1

INA2133 2 Channel 1.5 MHz 5 V/us 74 dB 32 mA 150 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505DR 461In Stock
Min.: 1
Mult.: 1

THS4505 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505D 2,917In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4505 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Speed Differen tial Broadband PLC/H A 595-THS6212IRHFT 3,028In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS6212 1 Channel 150 MHz 5.5 kV/us 64 dB 338 mA 8 uA 12 mV 28 V 10 V 19.5 mA - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel

Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 3,042In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape
Analog Devices Differential Amplifiers SOIC 275MHz High-Speed Diff'l Receiver 511In Stock
Min.: 1
Mult.: 1

AD8129 1 Channel 200 MHz 1060 V/us 110 dB 40 mA 2 uA 200 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers HI SPD, VIDEO DIFF OP AMP 397In Stock
Min.: 1
Mult.: 1
Reel: 750

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Pwr, Precision,G1 Diff AMP 1,252In Stock
Min.: 1
Mult.: 1

AD8476 1 Channel 6 MHz 10 V/us 80 dB 35 mA 50 uV 18 V 3 V 330 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Low Cst, High Spd Diff Amp 1,721In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4830-1 1 Channel 84 MHz 250 V/us 65 dB 248 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel