Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1,602In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 0.05 - 10 GHz, 50? 36In Stock
Min.: 1
Mult.: 1

500 MHz to 10 GHz 5 V 48 mA 16.5 dB 5.8 dB Low Noise Amplifiers Screw GaAs 16.9 dBm 29.9 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 0.5 - 18 GHz, 50ohm 24In Stock
Min.: 1
Mult.: 1

500 MHz to 18 GHz 5 V 48 mA 9.5 dB 6.1 dB Power Amplifiers Si 11.5 dBm 23.5 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 60 GHz, WR19 1In Stock
Min.: 1
Mult.: 1

44 GHz to 60 GHz 16 V 275 mA 46 dB 2.5 dB Low Noise Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 60 C WVA Tray
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 1,338In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 GHz to 13 GHz 3 V, 5 V 29 mA 15.8 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 11.5 dBm 28.9 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1,539In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape
Mini-Circuits RF Amplifier Low Noise Amplifier, 950 - 2150 MHz, 50? 17In Stock
Min.: 1
Mult.: 1

950 MHz to 2.15 GHz 12 V 255 mA 25 dB 1.5 dB Low Noise Amplifiers SMD/SMT FJ893 22 dBm 22.5 dBm - 40 C + 60 C ZRL Tray
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 0.5 - 5 GHz, 50? 253In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 5 GHz 5 V 80 mA 22.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-8 Si 19.6 dBm 28.9 dBm TSS2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 501In Stock
Min.: 1
Mult.: 1
Reel: 500

40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape
Mini-Circuits RF Amplifier BROADBAND AMPL / BNC RoHS 12In Stock
Min.: 1
Mult.: 1

5 MHz to 500 MHz 24 V 900 mA 29 dB 7 dB Gain Block Amplifiers 33 dBm 44 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 965In Stock
Min.: 1
Mult.: 1
Reel: 500

30 MHz to 2 GHz 8.4 V 249 mA 22.1 dB 1.6 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 27.7 dBm 41.8 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2300 - 2700 MHz, 50? 500In Stock
Min.: 1
Mult.: 1
Reel: 500

2.3 GHz to 2.7 GHz 5 V 118 mA 18 dB, 19 dB, 19.5 dB 2.5 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 700 MHz to 18 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 11 V to 13 V 400 mA 24 dB 4 dB Power Amplifiers Screw AV2554-3 Si 24 dBm 34 dBm - 40 C + 50 C ZVA Bulk
Mini-Circuits RF Amplifier SMT Gain Block, DC - 7000 MHz, 50? 489In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 5 V 111 mA 24.4 dB 5.1 dB Gain Block Amplifiers SMD/SMT MCLP-6 InGaP 20.8 dBm 38.5 dBm - 40 C + 85 C LHY Reel, Cut Tape
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 965In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 10 GHz 4 V 40 mA 11.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT MCLP-6 Si 19.4 dBm 33 dBm - 40 C + 85 C TAV2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 463In Stock
Min.: 1
Mult.: 1
Reel: 500

30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 411In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1380 - 1520 MHz, 50? 46In Stock
Min.: 1
Mult.: 1
Reel: 100

1.38 GHz to 1.52 GHz 5 V 50 mA 35 dB 0.6 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 13.5 dBm 27.5 dBm - 40 C + 85 C TAMP Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,426In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 8 GHz 3.5 V 40 mA 9 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.6 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 676In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 3 GHz 4.3 V 40 mA 15.9 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 13.9 dBm 30 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 860In Stock
Min.: 1
Mult.: 1
Reel: 500

30 MHz to 2 GHz 3 V to 5 V 141.7 mA 18.9 dB 1.6 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 23.3 dBm 35.6 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 508In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 12 GHz 6 V 68 mA 15.3 dB 3.1 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 14 dBm 26.3 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 420In Stock
Min.: 1
Mult.: 1
Reel: 500

1 MHz to 1 GHz 8 V 239 mA 20.3 dB 1.4 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 26.1 dBm 40.2 dBm - 40 C + 95 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 500In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 4.5 GHz 2.8 V to 5 V 75.1 mA 9.8 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 13.5 dBm 25 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 2,418In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1.1 GHz to 4 GHz 5 V 51 mA 12.9 dB 1.08 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.1 dBm 32.2 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel