STMicroelectronics IMUs - Inertial Measurement Units

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Sensor Type Interface Type Output Type Acceleration Resolution Sensitivity Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Supply Current Packaging Qualification Series
STMicroelectronics IMUs - Inertial Measurement Units iNEMO 6DoF inertial module, for entry level / mid-tier smart phones and Portable PC platforms
10,000Expected 07-04-2026
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 5,000

SMD/SMT LGA-14L 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 160 uA Reel, Cut Tape, MouseReel LSM6DS3TR-C
STMicroelectronics IMUs - Inertial Measurement Units Intelligent IMU with simultaneous low-g and high-g acceleration detection 376In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 50
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, I3S, SPI 16 bit 0.976 mg/LSB, 1.952 mg/LSB, 3.904 mg/LSB, 10.417 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 800 uA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU high-g accelerometer, embedded AI, sensor fusion wearables & trackers 3,474In Stock
5,000Expected 06-04-2026
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 16 bit - 40 C + 85 C 1.71 V 3.6 V 670 uA, 800 uA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU wide bandwidth low-noise accel embed sensor fusion AI industrial apps 5,674In Stock
Min.: 1
Mult.: 1
Max.: 500
Reel: 10,000

Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy 6-axis inertial measurement unit (IMU) extended temperature range 2,391In Stock
Min.: 1
Mult.: 1
Max.: 500
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 125 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy automotive 6-axis inertial module with ASIL-B certification 2,727In Stock
Min.: 1
Mult.: 1
Max.: 250
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy 6-axis automotive IMU embed machine learning dual operating modes 6,836In Stock
Min.: 1
Mult.: 1
Max.: 500
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 125 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units Automotive 6-axis inertial module embed machine learning core dual op modes 3,317In Stock
Min.: 1
Mult.: 1
Max.: 250
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units iNEMO 3D accelerometer and 3D gyroscope: always-on inertial module embed machine 10,784In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 5,000

SMD/SMT LGA-14L 6-axis I2C, I3C, MIPI, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V 650 mA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: 3D accelerometer and 3D gyroscope 9,221In Stock
10,000Expected 06-07-2026
Min.: 1
Mult.: 1
Max.: 2,500
Reel: 5,000

Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU high-g accelerometer, embedded AI, sensor fusion, car crash detection 32In Stock
20,000On Order
Min.: 1
Mult.: 1
Max.: 2,500
Reel: 5,000

SMD/SMT LGA-14L 6-axis I2C, I3C, SPI Digital 16 g, 320 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 85 C 1.08 V 3.6 V 670 uA, 800 uA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer 3D gyroscope embedded ISPU 1,113In Stock
Min.: 1
Mult.: 1
Max.: 500
Reel: 5,000

Reel, Cut Tape, MouseReel ISM330IS
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer 3D gyroscope embedded ISPU 3,163In Stock
Min.: 1
Mult.: 1
Max.: 500
Reel: 5,000

Reel, Cut Tape, MouseReel ISM330IS
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU with sensor fusion and hearable features for TWS 1,479In Stock
Min.: 1
Mult.: 1
Max.: 250
Reel: 5,000

SMD/SMT LGA-14L 6-axis I2C, I3C, MIPI, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V 950 mA Reel, Cut Tape
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: 3D accelerometer and 3D gyroscope 2,739In Stock
Min.: 1
Mult.: 1
Max.: 250
Reel: 5,000

SMD/SMT LGA-14L 6-axis I2C, I3C, MIPI, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V 950 mA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU 32 g accelerometer, embedded sensor fusion, AI, Qvar high-end apps 4,533In Stock
5,000Expected 14-09-2026
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, SPI 256 LSB/deg/s - 40 C + 85 C 1.71 V 3.6 V Reel, Cut Tape, MouseReel

STMicroelectronics IMUs - Inertial Measurement Units Automotive 6-axis IMU (inertial measurement unit): 3-axis accelerometer and 3-ax 21,594In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100 ASM330LHHTR
STMicroelectronics IMUs - Inertial Measurement Units iNEMO 6-axis IMU: 3-axis accelerometer and 3-axis gyroscope with digital output 8,478In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 750 uA Reel, Cut Tape, MouseReel ISM330DLC
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit): 3-axis accelerometer and 3-axis gyroscop 4,878In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 5,000

SMD/SMT LGA-14L 6-axis I2C, I3C, SPI, MIPI Digital 4 g, 8 g, 16 g, 32 g 16 bit 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB, 0.976 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 550 uA Reel, Cut Tape, MouseReel LSM6DSO32
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope 1,821In Stock
5,000Expected 23-02-2026
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 5,000

SMD/SMT LGA-14L 6-axis I2C, I3C, SPI, MIPI Digital 4 g, 8 g, 16 g, 32 g 16 bit 0.976 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 170 uA Reel, Cut Tape, MouseReel LSM6DSO32X
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit) with embedded AI: always-on 3-axis accele 4,436In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 5,000

SMD/SMT LGA-14L 6-axis Serial Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 550 uA Reel, Cut Tape, MouseReel LSM6DSOX
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit): always-on 3-axis accelerometer and 3-axi 2,344In Stock
5,000Expected 28-09-2026
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 360 uA Reel, Cut Tape, MouseReel LSM6DSR
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module with Machine Learning Core, Finite State Machine with digi 31In Stock
14,582On Order
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.488 mg/LSB - 40 C + 105 C 1.7 V 3.6 V 361 uA Reel, Cut Tape, MouseReel ISM330DLC
STMicroelectronics IMUs - Inertial Measurement Units iNEMO 6DoF inertial measurement unit (IMU), for smart phones and battery operate 72In Stock
14,800On Order
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 650 uA Reel, Cut Tape, MouseReel LSM6DSL
STMicroelectronics IMUs - Inertial Measurement Units iNEMO 6DoF inertial measurement unit (IMU), for smart phones with OIS / EIS and 70In Stock
25,000On Order
Min.: 1
Mult.: 1
Max.: 2,500
Reel: 5,000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 85 C 1.71 V 3.6 V 650 uA Reel, Cut Tape, MouseReel LSM6DSM