Broadcom Limited Logic Output Opto-couplers

Results: 592
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rise Time Current Transfer Ratio Fall Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Broadcom / Avago Logic Output Opto-couplers Auto Optocoupler IEC 7,163In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 ms 0.12 ms SMD/SMT SOIC-8 Integrated Photo IC 1 Channel 5000 Vrms 20 mA 1.55 V 6 V 60 mW - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 5A Gate Drive Optocoupler 4,670In Stock
Min.: 1
Mult.: 1

37 ns 30 ns SMD/SMT SOIC-16 Photo IC 2 Channel 5000 Vrms 8 mA 1.55 V 5 V 600 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 16,329In Stock
Min.: 1
Mult.: 1
Reel: 1,000

90 % SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers Optocoupler 12,267In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 ns 18 ns SMD/SMT SO-8 Stretched Rail-to-Rail 1 Channel 5000 Vrms 2.5 A 10 mA 1.55 V 5 V 550 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 2Ch 1500%CTR Hermetically sealed 30In Stock
Min.: 1
Mult.: 1

1500 % Through Hole DIP-8 Open Collector 2 Channel 1500 Vrms 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C HCPL
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive Hermetically sealed 37In Stock
Min.: 1
Mult.: 1

100 ns 100 ns Through Hole DIP-8 Open Collector 1 Channel 1500 Vrms 2 A 18 mA 1.8 V 5 V 295 mW - 55 C + 125 C HCPL
Broadcom / Avago Logic Output Opto-couplers 450ns PWD 30%CTR Hermetically sealed 27In Stock
Min.: 1
Mult.: 1

90 % Through Hole DIP-8 Open Collector 1 Channel 15 mA 20 mA 1.8 V 5 V 145 mW - 55 C + 125 C HCPL Tube

Broadcom / Avago Logic Output Opto-couplers 1.5A IGBT Gate Drive 2,196In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 1.5 A 16 mA 1.8 V 5 V 250 mW - 20 C + 85 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 2,329In Stock
Min.: 1
Mult.: 1

90 % Through Hole DIP-8 Open Collector 1 Channel 5000 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers AC/DC to Logic Hermetically sealed 9In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 Gull Wing Open Collector 1 Channel 15 mA 730 mV 260 mW - 55 C + 125 C HCPL-5761
Broadcom / Avago Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed 17In Stock
Min.: 1
Mult.: 1

1500 % Through Hole PDIP-8 Open Collector 1 Channel 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C 5962
Broadcom / Avago Logic Output Opto-couplers 2.5A IGBT Gate Drive 1,500In Stock
Min.: 1
Mult.: 1

0.1 us 100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C Tube
Broadcom / Avago Logic Output Opto-couplers 1.5A IGBT Gate Drive 1,405In Stock
Min.: 1
Mult.: 1
Reel: 850

50 ns 50 ns SMD/SMT SOIC-Narrow-16 1 Channel 5000 Vrms 1.5 A 25 mA 1.95 V 5 V 600 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 1.5A IGBT Gate Drive 2,987In Stock
Min.: 1
Mult.: 1

50 ns 50 ns SMD/SMT SOIC-16 2 Channel 3750 Vrms 2.5 A 25 mA 1.95 V 5 V 600 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.5A IGBT Gate Drive 2,896In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.05 us 50 ns SMD/SMT SOIC-8 1 Channel 3750 Vrms 1.5 V 5 V 295 mW - 40 C + 100 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers OPTOCOUPLER AUTOMOTIVE LF 1,991In Stock
Min.: 1
Mult.: 1

10 ns 10 ns SMD/SMT SOIC-8 Photodarlington 1 Channel 5000 Vrms 2.5 A 10 mA 1.5 V 6 V 550 mW - 40 C + 125 C ACPL AEC-Q100 Tube
Broadcom / Avago Logic Output Opto-couplers Optocoupler 1,594In Stock
Min.: 1
Mult.: 1

27 us 300 ns SMD/SMT SOIC-8 Open Collector 1 Channel 30 mA 3 mA 590 mV 269 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 2,809In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 ns 100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 2.5 A 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed 66In Stock
Min.: 1
Mult.: 1

1500 % PDIP-8 Open Collector 1 Channel 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C 5962
Broadcom / Avago Logic Output Opto-couplers Optocoupler 3,469In Stock
Min.: 1
Mult.: 1
Reel: 1,000

25 us 300 ns SMD/SMT Open Collector 1 Channel 5000 Vrms 30 mA 590 mV 269 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers Optocoupler(100kBd),T/R+LF 3,414In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8000 % SMD/SMT SOIC-8 LVCMOS, LVTTL 1 Channel 5000 Vrms 60 mA 12 mA 1.4 V 5 V 100 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel


Broadcom / Avago Logic Output Opto-couplers Optocoupler 1,838In Stock
Min.: 1
Mult.: 1

10 mA 1.5 V ACPL AEC-Q100 Tube
Broadcom / Avago Logic Output Opto-couplers IPM Inverting 1,490In Stock
Min.: 1
Mult.: 1

6 ns 6 ns SMD/SMT SOIC-5 Photo IC 1 Channel 5000 Vrms 50 mA 4 mA 1.5 V 5 V 145 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.5A IGBT Gate Drive 5,532In Stock
Min.: 1
Mult.: 1
Reel: 1,000

15 ns 20 ns Through Hole DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 2 A 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 1,915In Stock
Min.: 1
Mult.: 1

100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 16 mA 1.8 V 5 V 295 mW - 40 C + 100 C HCPL Tube